B72540V200K62

TDK
871-B72540V200K62
B72540V200K62

Mfr.:

Description:
Varistors RECOMMENDED ALT 871- B72540E0200K062

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
26 VDC
54 V
1.2 kA
7.8 J
7000 pF
- 55 C
+ 125 C
Reel
Brand: TDK
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Part # Aliases: 62 CN2220K20G 200K B72540V B72540V0200K062
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.