B72540V0250K062

TDK
871-B72540V250K62
B72540V0250K062

Mfr.:

Description:
Varistors RECOMMENDED ALT 871-B72540E0250K062

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
31 VDC
39 V
65 V
1.2 kA
9.6 J
5000 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: B72540V 250K 62 B72540V250K62 CN2220K25G B82462A4682M000
Unit Weight: 369,877 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.