B72540G0300K062

TDK
871-B72540G0300K062
B72540G0300K062

Mfr.:

Description:
Varistors 2220 38VDC 6000pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,44 € 14,40 €
1,20 € 30,00 €
1,10 € 110,00 €
0,989 € 247,25 €
0,912 € 456,00 €
Full Reel (Order in multiples of 1000)
0,796 € 796,00 €
0,727 € 1.454,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12 J
6000 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: B72540G300K62
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
USHTS:
8533408070
ECCN:
EAR99