B72520V350K62

TDK
871-B72520V350K62
B72520V350K62

Mfr.:

Description:
Varistors RECOMMENDED ALT 871-B72520T350K62

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
45 VDC
90 V
100 A
400 mJ
200 pF
- 55 C
+ 125 C
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Length: 3.2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Part # Aliases: 62 B72520V 350K CN1206K35G B72520V0350K062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533290000
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99