B72520T0200K072

EPCOS / TDK
871-B72520T0200K072
B72520T0200K072

Mfr.:

Description:
Varistors 1206 20V 200A 600pF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Varistors
Factory Pack Quantity: 12000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Part # Aliases: B72520T200K72 CT1206K20G2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8532220001
KRHTS:
8533403000
BRHTS:
85322200
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.