B72510T0140K062

TDK
Not Assigned
B72510T0140K062

Mfr.:

Description:
Varistors 0805 14V 120A 350pF Varistor

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V
40 V
120 A
300 mJ
350 pF
- 55 C
+ 125 C
Reel
Brand: TDK
Height: 1.4 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 1.25 mm
Part # Aliases: B72510T140K62
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
USHTS:
8533404000
MXHTS:
8533409104
ECCN:
EAR99