B72500T5170S270

EPCOS / TDK
871-B72500T5170S270
B72500T5170S270

Mfr.:

Description:
Varistors Varistor CT0603S17BCCG2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
17 VAC
22 VDC
- 55 C
+ 125 C
Reel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Height: 0.9 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 16000
Subcategory: Varistors
Type: Multilayer Varistor
Width: 0.8 mm
Part # Aliases: CT0603S17BCCG2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533390000
CNHTS:
8533400000
CAHTS:
8533390000
USHTS:
8533408070
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.