B72500T0250K060

EPCOS / TDK
871-B72500T0250K060
B72500T0250K060

Mfr.:

Description:
Varistors 0603 25V 30A 300mJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.079

Stock:
21.079 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,089 € 0,89 €
0,075 € 7,50 €
0,069 € 17,25 €
0,065 € 32,50 €
0,062 € 62,00 €
Full Reel (Order in multiples of 4000)
0,054 € 216,00 €
0,053 € 424,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
31 VDC
39 V
67 V
30 A
300 mJ
90 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 0.33 mm
Length: 0.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 0.3 mm
Part # Aliases: B72500T250K60
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

CT Multilayer Varistors

EPCOS CT Series Multilayer Varistors offer surge current up to 1200A, bidirectional protection, no derating up to +125ºC, and fast response (<0.5ns). EPCOS CT Series Multilayer Varistors are suitable for lead-free soldering and are RoHS-compatible. Applications include ESD protection in mobile phones, cordless phones, accessories, data bus applications, control electronics, detectors and sensors, touch screens, plug-in cards, and remote controls.