B72500P8200S060

EPCOS / TDK
871-B72500P8200S060
B72500P8200S060

Mfr.:

Description:
Varistors 0603 24VDC 4.7pF 100VBR AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,113 € 1,13 €
0,096 € 9,60 €
0,089 € 22,25 €
0,083 € 41,50 €
0,08 € 80,00 €
0,074 € 185,00 €
Full Reel (Order in multiples of 4000)
0,065 € 260,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
24 VDC
4.7 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 0.9 mm
Length: 1.6 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Width: 0.8 mm
Part # Aliases: B72500P8200S60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Automotive Varistors

EPCOS / TDK Automotive Varistors include Multilayer Varistors (MLVs), Leaded Transient Voltage/RFI Suppressors (SHCVs), and SMD Disk Varistors (CU Varistors). The multilayer varistors offer high energy absorption capability, low leakage current, and high-temperature variants are available. These devices use multilayer technology and exhibit stable protection levels, bidirectional clamping, and ESD protection up to 25kV.