B72500D50A60

EPCOS / TDK
871-B72500D50A60
B72500D50A60

Mfr.:

Description:
Varistors 5.6 VDC 19V-CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198.532

Stock:
198.532 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,08 € 0,80 €
0,062 € 6,20 €
0,054 € 13,50 €
0,048 € 24,00 €
0,044 € 110,00 €
Full Reel (Order in multiples of 4000)
0,032 € 128,00 €
0,028 € 224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Standard CeraDiodes
MLVs
PCB Mount
SMD/SMT
SOD-523
5.6 VDC
6.4 V
19 V
1 kA
470 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tradename: CeraDiode
Part # Aliases: B72500D 50A 60 B72500D0050A060
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.