B72440D50H60

TDK
871-B72440D50H60
B72440D50H60

Mfr.:

Description:
Varistors 0201 70volts-1A 6pF Ceradiode

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
PCB Mount
SMD/SMT
0201 (0603 metric)
5.6 VDC
70 V
6 pF
- 40 C
+ 85 C
Reel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 0.33 mm
Length: 0.63 mm
Product Type: Varistors
Factory Pack Quantity: 15000
Subcategory: Varistors
Width: 0.33 mm
Part # Aliases: CDS1C05GTH B72440D0050H060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409101
USHTS:
8533408070
ECCN:
EAR99