B72314P2141K101

EPCOS / TDK
871-B72314P2141K101
B72314P2141K101

Mfr.:

Description:
Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,299 € 897,00 €
0,292 € 1.460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
Brand: EPCOS / TDK
Factory Pack Quantity: 500
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99

B722 SNF AdvanceD SIOV Metal Oxide Varistors

EPCOS B722 SNF AdvanceD SIOV Metal Oxide Varistors by TDK are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130VRMS to 625VRMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments. 

B72214P Leaded Varistors

EPCOS / TDK B72214P Leaded Varistors provide overvoltage protection and a wide operating voltage range of 130VRMS to 460VRMS. The B72214P series is an expansion of EPCOS/TDK's AdvancedD-MP series and is UL 1449 rated. The compact B72214P modules offer ≥100MΩ insulation resistance, ≥2.5kVRMS electric strength, and 10Hz to 55Hz vibration frequency. EPCOS / TDK B72214P Leaded Varistors operated in a -40°C to +125°C temperature range.