B72250L0441K100

TDK
871-B72250L0441K100
B72250L0441K100

Mfr.:

Description:
Varistors 440VAC 10% 50mm High E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,99 € 959,40 €
15,39 € 1.846,80 €
15,23 € 4.569,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, High-Energy 50mm
MOVs
Chassis Mount
Screw
440 VAC
585 VDC
715 V
1.18 kV
75 kA
1.58 kJ
3000 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 500 A
Lead Spacing: 0.2 mm
Product Type: Varistors
Factory Pack Quantity: 30
Subcategory: Varistors
Tolerance: 10 %
Type: Strap Varistor
Width: 11.1 mm
Part # Aliases: B72250L441K100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.