B72242L0461K100

TDK
871-B72242L461K100
B72242L0461K100

Mfr.:

Description:
Varistors 460VAC 10% 42mm High E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,21 € 1.110,50 €
22,18 € 2.218,00 €
20,78 € 5.195,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Disc Varistor, High-Energy 42mm
Chassis Mount
Screw
- 40 C
+ 105 C
Bulk
Brand: TDK
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Part # Aliases: B72242L461K100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8532220001
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85322200
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.