B72232B0751K001

TDK
871-B72232B0751K001
B72232B0751K001

Mfr.:

Description:
Varistors 750VAC 10% 32mm High E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,59 € 25,59 €
25,33 € 759,90 €
25,07 € 2.507,00 €
24,08 € 6.020,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
32 mm
25 kA
800 J
800 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Length: 55 mm
Product Type: Varistors
Factory Pack Quantity: 10
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72232B751K1
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.