B72220W2321K501

EPCOS / TDK
871-B72220W2321K501
B72220W2321K501

Mfr.:

Description:
Varistors 20mm,320Vac ,thermo-fused type,3pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 757,50 €
0,998 € 2.544,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 3-pin, AdvanceD 20mm
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 150
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533404000
ECCN:
EAR99

MT ThermoFuse™ Varistors

TDK MT ThermoFuse™ Varistors are equipped with monitor outputs and integrated thermal protective components for overvoltage protection. These specially developed quadratic disk varistors are connected in series with a patented thermal protective component design. In the case of a persistent overvoltage and heating of the TDK varistor, the fuse is activated and separates the varistor from the circuit with a high level of reliability. This prevents potential damage to the PCB or the components installed in the varistor’s vicinity.

MT25 ThermoFuse™ Varistors

TDK MT25 ThermoFuse™ Varistors are metal oxide varistors that provide a high peak surge current of up to 20kA. TDK MT25 ThermoFuse Varistors feature a leaded square varistor element and a compact size with a patented over-molded design. The series is UL1449 approved, type 4CA, and designed for use in surge protection devices, inverters, street lighting, and more.