B72220W2131K101

EPCOS / TDK
871-B72220W2131K101
B72220W2131K101

Mfr.:

Description:
Varistors 130VAC 10% 20mm 3-pin ThermoFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 2/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,10 € 11,00 €
0,998 € 24,95 €
0,869 € 86,90 €
0,826 € 247,80 €
0,796 € 477,60 €
0,777 € 815,85 €
0,751 € 1.915,05 €
0,74 € 3.774,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 3-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
23 mm
10 kA
100 J
1850 pF
- 40 C
+ 85 C
Bulk
Brand: EPCOS / TDK
Length: 9 mm
Product Type: Varistors
Factory Pack Quantity: 150
Subcategory: Varistors
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

MT ThermoFuse™ Varistors

TDK MT ThermoFuse™ Varistors are equipped with monitor outputs and integrated thermal protective components for overvoltage protection. These specially developed quadratic disk varistors are connected in series with a patented thermal protective component design. In the case of a persistent overvoltage and heating of the TDK varistor, the fuse is activated and separates the varistor from the circuit with a high level of reliability. This prevents potential damage to the PCB or the components installed in the varistor’s vicinity.

MT25 ThermoFuse™ Varistors

TDK MT25 ThermoFuse™ Varistors are metal oxide varistors that provide a high peak surge current of up to 20kA. TDK MT25 ThermoFuse Varistors feature a leaded square varistor element and a compact size with a patented over-molded design. The series is UL1449 approved, type 4CA, and designed for use in surge protection devices, inverters, street lighting, and more.

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.