B72220S0102K101

EPCOS / TDK
871-B72220S0102K101
B72220S0102K101

Mfr.:

Description:
Varistors 1000VAC 10% 20mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.817

Stock:
2.817 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,63 € 16,30 €
1,50 € 37,50 €
1,28 € 128,00 €
1,23 € 246,00 €
1,20 € 720,00 €
1,19 € 1.190,00 €
1,14 € 2.964,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
21.5 mm
6.5 kA
410 J
210 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 A
Height: 28.5 mm
Lead Spacing: 10 mm
Length: 21.5 mm
Product Type: Varistors
Factory Pack Quantity: 200
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Width: 11.4 mm
Part # Aliases: B72220S102K101
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.