B72220R2131K101

EPCOS / TDK
871-B72220R2131K101
B72220R2131K101

Mfr.:

Description:
Varistors 130VAC 10% 20mm 2-pin ThermoFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,824 € 82,40 €
0,789 € 236,70 €
0,761 € 456,60 €
0,74 € 777,00 €
0,716 € 1.825,80 €
0,705 € 3.595,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 2-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
23 mm
10 kA
100 J
1850 pF
- 40 C
+ 85 C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 9 mm
Product Type: Varistors
Factory Pack Quantity: 150
Subcategory: Varistors
Part # Aliases: 130VAC 10% 20MM
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.