B72214T2171K105

EPCOS / TDK
871-B72214T2171K105
B72214T2171K105

Mfr.:

Description:
Varistors 175VAC 10% 14mm AdvanceD Thermofused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,955 € 9,55 €
0,869 € 21,73 €
0,754 € 75,40 €
0,709 € 177,25 €
0,642 € 629,16 €
0,634 € 3.727,92 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor, AdvanceD 14mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
6 kA
70 J
670 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 980
Subcategory: Varistors
Tradename: ThermoFuse
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.