B72214S351K101

TDK
871-B72214S351K101
B72214S351K101

Mfr.:

Description:
Varistors 350VAC 10% 14mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.478

Stock:
3.478 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,156 € 1,56 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
B722xxS3/4
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
910 V
15.5 mm
4.5 kA
80 J
350 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Part # Aliases: B72214S 351K101
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99