B72214S2321K591

TDK
871-B72214S2321K591
B72214S2321K591

Mfr.:

Description:
Varistors 320VAC 10% 14mm AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,625 € 6,25 €
0,398 € 39,80 €
0,353 € 88,25 €
Full Ammo Pack (Order in multiples of 500)
0,303 € 151,50 €
0,212 € 212,00 €
0,206 € 2.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, AdvanceD 14mm
MOVs
320 VAC
Ammo Pack
Brand: TDK
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.