B72214R2301K101

EPCOS / TDK
871-B72214R2301K101
B72214R2301K101

Mfr.:

Description:
Varistors 300V 14mm 2pin ThermoFuse Varistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
987
Expected 4/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,845 € 8,45 €
0,766 € 19,15 €
0,648 € 64,80 €
0,62 € 124,00 €
0,607 € 364,20 €
0,592 € 592,00 €
0,569 € 1.479,40 €
0,558 € 2.790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 2-pin, AdvanceD 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17 mm
6 kA
125 J
400 pF
- 40 C
+ 85 C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 11 mm
Product Type: Varistors
Factory Pack Quantity: 200
Subcategory: Varistors
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.