B72214P2511K101

EPCOS / TDK
871-B72214P2511K101
B72214P2511K101

Mfr.:

Description:
Varistors 510VAC 10% 14mm MP AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.208

Stock:
5.208 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,70 € 7,00 €
0,617 € 61,70 €
0,572 € 171,60 €
0,549 € 329,40 €
0,501 € 601,20 €
0,426 € 1.150,20 €
0,418 € 2.131,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
0.8 mm
6 kA
200 J
300 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 7.5 mm
Length: 25 mm
Product Type: Varistors
Factory Pack Quantity: 300
Subcategory: Varistors
Tolerance: 10 %
Type: SIOV Metal Oxide Varistor
Width: 17 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.