B72214P2131K102

TDK
871-B72214P2131K102
B72214P2131K102

Mfr.:

Description:
Varistors NEW MANUFACTURER PART NUMBER B72314P2131K101

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.930

Stock:
3.930 Can Dispatch Immediately
Quantities greater than 3930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,333 € 3,33 €
0,227 € 22,70 €
0,178 € 89,00 €
0,122 € 610,00 €
0,112 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
B72214P
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
13 mm
6 kA
60 J
790 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Current Rating: 6 kA
Lead Spacing: 7.5 mm
Length: 4.7 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Part # Aliases: S14K130E2K55
Unit Weight: 6,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.