B72210S0251K531

TDK
871-B72210S0251K531
B72210S0251K531

Mfr.:

Description:
Varistors 250VAC 10% 10mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,229 € 2,29 €
0,198 € 19,80 €
0,183 € 45,75 €
Full Reel (Order in multiples of 500)
0,156 € 78,00 €
0,147 € 147,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12 mm
2.5 kA
245 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.5 mm
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: SIOV Metal Oxide Varistor
Width: 4.8 mm
Part # Aliases: B72210S251K531
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99