B72210S0251K211

EPCOS / TDK
871-B72210S0251K211
B72210S0251K211

Mfr.:

Description:
Varistors 250VAC 10% 10mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331
Can Dispatch Immediately
On Order:
2.000
Expected 4/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,198 € 1,98 €
0,171 € 17,10 €
0,158 € 39,50 €
Full Reel (Order in multiples of 500)
0,157 € 78,50 €
0,127 € 317,50 €
0,126 € 630,00 €
0,122 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12 mm
2.5 kA
38 J
245 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.5 mm
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: SIOV Metal Oxide Varistor
Width: 4.8 mm
Part # Aliases: B72210S251K211
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99