B72210S0141K101

TDK
871-B72210S141K101
B72210S0141K101

Mfr.:

Description:
Varistors 140VAC 10% 10mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.967

Stock:
1.967
Can Dispatch Immediately
On Order:
3.000
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,196 € 1,96 €
0,171 € 17,10 €
0,161 € 161,00 €
0,141 € 352,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
2.5 kA
22 J
370 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 A
Lead Spacing: 7.5 mm
Length: 14.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72210S141K101
Unit Weight: 1,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99