B72210P2171K101

EPCOS / TDK
871-B72210P2171K101
B72210P2171K101

Mfr.:

Description:
Varistors 175VAC 10% 10mm MP AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,218 € 2,18 €
0,189 € 18,90 €
0,175 € 43,75 €
0,167 € 83,50 €
0,157 € 157,00 €
0,149 € 372,50 €
0,144 € 720,00 €
0,14 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Multi-Pulse AdvanceD 10mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
12 mm
3.5 kA
40 J
500 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.