B72207S0271K161

TDK
871-B72207S0271K161
B72207S0271K161

Mfr.:

Description:
Varistors 275VAC 10% 7mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,342 € 3,42 €
0,213 € 21,30 €
0,193 € 48,25 €
0,159 € 79,50 €
Full Reel (Order in multiples of 1000)
0,141 € 141,00 €
0,126 € 252,00 €
0,095 € 475,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
1.2 kA
21 J
110 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TDK
Length: 4.4 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Part # Aliases: B72207S271K161
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.