B72205S271K311

TDK
871-B72205S271K311
B72205S271K311

Mfr.:

Description:
Varistors 275VAC 10% 5mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,169 € 1,69 €
0,145 € 14,50 €
0,134 € 33,50 €
0,127 € 63,50 €
0,107 € 107,00 €
Full Reel (Order in multiples of 1500)
0,106 € 159,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
B722xxS2
MOVs
PCB Mount
Radial
5 mm
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TDK
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Part # Aliases: B72205S 271K311
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.