B72205S0111K111

TDK
871-B72205S111K111
B72205S0111K111

Mfr.:

Description:
Varistors 115VAC 10% 5mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,415 € 4,15 €
0,26 € 26,00 €
0,229 € 57,25 €
0,195 € 97,50 €
0,175 € 175,00 €
Full Reel (Order in multiples of 1500)
0,157 € 235,50 €
0,125 € 375,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
125 VAC
150 VDC
180 V
300 V
5 mm
400 A
3.6 J
155 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TDK
Current Rating: 5 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Part # Aliases: B72205S111K111
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIOV Metal Oxide Varistors

TDK SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.