B67345B0003X087

EPCOS / TDK
871-B67345B0003X087
B67345B0003X087

Mfr.:

Description:
Ferrite Cores & Accessories U93/76/16 N87 3100 +30% -20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 4/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,40 € 18,40 €
10,92 € 87,36 €
10,75 € 258,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
U93/76/16- Large Size
Ferrite Cores
Ungapped
UU Core
93 x 152 x 16
3.1 uH
- 20 %, + 30 %
N87
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Height: 48 mm
Inside Length: 34.6 mm
Outside Height: 16 mm
Outside Length: 93 mm
Outside Width: 76 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 8
Subcategory: Ferrites
Part # Aliases: B67345B3X87
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Large-Size Ferrite Cores

EPCOS / TDK Large-Size Ferrite Cores optimize the magnetic design for efficiency and thermal performance. Various cores provided include E, U, I, PM, and PQ in N27, N87, N88, N92, N95, and N97 ferrite cores. These large-size ferrite cores provide higher power ratings due to bigger air gaps, thicker wires for higher currents, and low loss ratings with high operating temperature ranges. EPCOS / TDK Large-Size Ferrite Cores are suitable for industrial applications, including motor drives, EV charging stations, and other renewable energy applications.