B66461G0000X197

TDK
871-B66461G0000X197
B66461G0000X197

Mfr.:

Description:
Ferrite Cores & Accessories ELP43/10/28 N97OL NO RECESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.730

Stock:
1.730 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,53 € 35,30 €
2,98 € 74,50 €
2,60 € 130,00 €
2,26 € 226,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ELP43/10/28
Ferrite Cores
Ungapped
ELP Core
43 x 10 x 28
7.5 uH
25 %
EILP 43 Core Set
N97
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 150
Subcategory: Ferrites
Part # Aliases: B66461GX197
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909646
JPHTS:
850490000
ECCN:
EAR99