B66418B2000X

EPCOS / TDK
871-B66418B2000X
B66418B2000X

Mfr.:

Description:
Ferrite Cores & Accessories CLM-EFD20 2 PCS REQUIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.916

Stock:
8.916 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,201 € 2,01 €
0,175 € 4,38 €
0,156 € 7,80 €
0,138 € 13,80 €
0,118 € 29,50 €
0,104 € 52,00 €
0,09 € 90,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B66418B
Hardware & Accessories
Ungapped
EFD Core
20 x 10 x 7
Yoke
Bulk
Brand: EPCOS / TDK
Outside Height: 5.1 mm
Outside Length: 20.6 mm
Outside Width: 6.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1260
Subcategory: Ferrites
Part # Aliases: EFD20/10/7 B66418B2000X000
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.