B66413U0056J187

TDK
871-B66413U0056J187
B66413U0056J187

Mfr.:

Description:
Ferrite Cores & Accessories EFD15/8/5 N87 56 +5% -5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 7680   Multiples: 3840
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,25 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EFD15/8/5
Ferrite Cores
Gapped
EFD Core
15 x 8 x 5
56 nH
5 %
N87
Tray
Brand: TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1920
Subcategory: Ferrites
Part # Aliases: B66413U56J187
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.