B66411U0065D138

TDK
871-B66411U0065D138
B66411U0065D138

Mfr.:

Description:
Ferrite Cores & Accessories EFD10/5/3 T38 65 +8% -8%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 13500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 6.156,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EFD10/5/3
Ferrite Cores
Gapped
EFD Core
10 x 5 x 3
65 nH
8 %
T38
Tray
Brand: TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 4500
Subcategory: Ferrites
Part # Aliases: B66411U65D138
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.