B66366B1018T1

EPCOS / TDK
871-B66366B1018T1
B66366B1018T1

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
300
Expected 4/6/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,69 € 16,90 €
1,44 € 36,00 €
1,26 € 63,00 €
1,11 € 111,00 €
1,00 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B66366B
Hardware & Accessories
Ungapped
ETD Core
44 x 22 x 15
Coil Former with Solder Pins
18 Pin
Pin
Tray
Brand: EPCOS / TDK
Inside Diameter: 17.7 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5.08 mm
Maximum DC Resistance: 12.7 uOhms
Outside Diameter: 32.3 mm
Outside Height: 38.4 mm
Outside Length: 51 mm
Outside Width: 49.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: B66366B1018T 1 ETD44/22/15 B66366B1018T001
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
BRHTS:
85049090
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.