B66311G0500X127

EPCOS / TDK
871-B66311G0500X127
B66311G0500X127

Mfr.:

Description:
Ferrite Cores & Accessories E20/10/6 N27LP 0.500 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.976

Stock:
2.976 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,443 € 4,43 €
0,382 € 9,55 €
0,34 € 17,00 €
0,301 € 30,10 €
0,273 € 68,25 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E20/10/6
Ferrite Cores
Gapped
E Core
20 x 10 x 6 (EF 20)
103 nH
Core
N27
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inside Height: 7 mm
Inside Length: 14.1 mm
Inside Width: 5.9 mm
Outside Height: 10.1 mm
Outside Length: 20.4 mm
Outside Width: 5.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1470
Subcategory: Ferrites
Part # Aliases: B66311G500X127
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.