B66306C1010T001

TDK
871-B66306C1010T001
B66306C1010T001

Mfr.:

Description:
Ferrite Cores & Accessories CF-E13/7 4-HSG-1S-10P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.611

Stock:
9.611
Can Dispatch Immediately
On Order:
10.350
Expected 11/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,25 € 12,50 €
1,07 € 26,75 €
0,946 € 47,30 €
0,823 € 82,30 €
0,771 € 192,75 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E13/7/4
Hardware & Accessories
Ungapped
E Core
13 x 7 x 4 (EF 12.6)
Coil Former with Gull Wing Terminals
10 Pin
SMD/SMT
Tray
Brand: TDK
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Maximum DC Resistance: 71 uOhms
Outside Height: 9.1 mm
Outside Length: 19.4 mm
Outside Width: 13 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 345
Subcategory: Ferrites
Part # Aliases: B66306C1010T1
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.