B66305G0000X130

TDK
871-B66305GX130
B66305G0000X130

Mfr.:

Description:
Ferrite Cores & Accessories E13/7/4 N30 1000 +30% -20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.698

Stock:
3.698 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,326 € 3,26 €
0,281 € 7,03 €
0,251 € 12,55 €
0,223 € 22,30 €
0,188 € 47,00 €
0,165 € 82,50 €
0,163 € 163,00 €
0,142 € 355,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
E13/7/4
Ferrite Cores
Ungapped
E Core
12.6 x 3.7 x 6.5
1 uH
- 20 %, + 30 %
N30
Bulk
Brand: TDK
Inside Height: 4.5 mm
Inside Length: 8.9 mm
Inside Width: 3.7 mm
Outside Height: 3.7 mm
Outside Length: 12.6 mm
Outside Width: 6.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 3450
Subcategory: Ferrites
Part # Aliases: B66305GX130
Unit Weight: 1,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901190
CNHTS:
8504909000
CAHTS:
8504500000
USHTS:
8504909630
JPHTS:
8504500001
KRHTS:
8504509090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.