B66302G0000X130

TDK
871-B66302G0000X130
B66302G0000X130

Mfr.:

Description:
Ferrite Cores & Accessories E8.8-N30 '+30%-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,423 € 4.230,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E8.8/4/2
Ferrite Cores
Ungapped
E Core
E 8.8
1 uH
- 20 %, + 30 %
Core
N30
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Height: 2.03 mm
Inside Length: 5.2 mm
Inside Width: 1.9 mm
Outside Height: 4.1 mm
Outside Length: 9 mm
Outside Width: 2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 5000
Subcategory: Ferrites
Part # Aliases: B66302GX130
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909990
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.