B66283G0000X187

TDK
871-B66283G0000X187
B66283G0000X187

Mfr.:

Description:
Ferrite Cores & Accessories ELP18/4/10 N87OL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.433

Stock:
3.433 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,877 € 8,77 €
0,747 € 18,68 €
0,661 € 33,05 €
0,581 € 58,10 €
0,484 € 121,00 €
0,46 € 230,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ELP18/4/10
Ferrite Cores
Ungapped
ELP Core
18 x 4 x 10
2.6 uH
25 %
EILP 18 Core Set
N87
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1008
Subcategory: Ferrites
Part # Aliases: B66283GX187
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99