B66281G0000X187

TDK
871-B66281G0000X187
B66281G0000X187

Mfr.:

Description:
Ferrite Cores & Accessories ELP14/3.5/5 N87OL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.808

Stock:
5.808 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,736 € 7,36 €
0,632 € 15,80 €
0,56 € 28,00 €
0,494 € 49,40 €
0,413 € 103,25 €
0,376 € 188,00 €
Full Ammo Pack (Order in multiples of 1200)
0,376 € 451,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ELP14/3.5/5
Ferrite Cores
Ungapped
ELP Core
14 x 3.5 x 5
1.1 uH
25 %
EILP 14 Core Set
N87
Ammo Pack
Brand: TDK
Outside Height: 3.5 mm
Outside Length: 14 mm
Outside Width: 5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1200
Subcategory: Ferrites
Part # Aliases: B66281GX187
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.