B66229G0000X130

EPCOS / TDK
871-B66229GX130
B66229G0000X130

Mfr.:

Description:
Ferrite Cores & Accessories E32/16/9 N30 3800 +30% -20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,29 € 12,90 €
1,10 € 27,50 €
0,972 € 48,60 €
0,85 € 85,00 €
0,753 € 188,25 €
Full Ammo Pack (Order in multiples of 480)
0,711 € 341,28 €
0,684 € 656,64 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
E32/16/9
Ferrite Cores
Ungapped
E Core
32 x 16 x 9 (EF 32)
3.8 uH
- 20 %, + 30 %
N30
Ammo Pack
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 480
Subcategory: Ferrites
Part # Aliases: B66229GX130
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901190
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
BRHTS:
85045000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.