B65942B0000T001

TDK
871-B65942B0000T001
B65942B0000T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VALOX420

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,538 € 5,38 €
0,494 € 12,35 €
0,441 € 22,05 €
0,411 € 41,10 €
0,316 € 63,20 €
0,304 € 182,40 €
0,292 € 292,00 €
0,281 € 730,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PS30.5/10.2
Hardware & Accessories
Ungapped
PS Core
PS 30.5 x 10.2
Coil Former without Solder Pins
GFR Polyterephthalate
Bulk
Brand: TDK
Inside Diameter: 13.55 mm
Inside Width: 5.4 mm
Lead Diameter: 0.7 mm
Maximum DC Resistance: 87 uOhms
Outside Diameter: 24.7 mm
Outside Width: 6.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 200
Subcategory: Ferrites
Part # Aliases: B65942BT1
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901899
CNHTS:
8504500000
USHTS:
8505110090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.