B65940B0000T001

TDK
871-B65940B0000T001
B65940B0000T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VALOX420

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.622

Stock:
1.622 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,449 € 4,49 €
0,387 € 9,68 €
0,345 € 17,25 €
0,306 € 30,60 €
0,249 € 62,25 €
0,217 € 86,80 €
0,216 € 259,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PS25/8.9
Hardware & Accessories
Ungapped
PS Core
PS 25 x 8.9
Coil Former without Solder Pins
GFR Polyterephthalate
Pin
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 11.5 mm
Lead Diameter: 0.6 mm
Maximum DC Resistance: 105 uOhms
Outside Diameter: 20.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 400
Subcategory: Ferrites
Part # Aliases: B65940BT1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548009099
CNHTS:
8547200000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.