B65887E1000J087

TDK
871-B65887E1000J087
B65887E1000J087

Mfr.:

Description:
Ferrite Cores & Accessories RM14 N87 1000 +5%-5% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 240   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 1.147,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM14
Ferrite Cores
Gapped
RM Core
RM 14
1 uH
5 %
N87
Bulk
Brand: TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 60
Subcategory: Ferrites
Part # Aliases: B65887E1000J87
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order of 1 unit is delivered as a set of two pieces

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-34

TARIC:
8504901100
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99