B65881Q0100K095

EPCOS / TDK
871-B65881Q0100K095
B65881Q0100K095

Mfr.:

Description:
Ferrite Cores & Accessories PQ35/35-N95-DG100 FERRITE CORE SET Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
7,10 € 71,00 €
6,62 € 165,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ35/35
Ferrite Cores
Distributed Gap
PQ Core
PQ 35 x 35
100 nH
N95
Tray
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Outside Height: 17.4 mm
Outside Length: 35.1 mm
Outside Width: 26 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 72
Subcategory: Ferrites
Part # Aliases: B65881Q100K95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504901900
USHTS:
8504909610
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Distributed Gapped Cores

EPCOS / TDK Distributed Gapped Cores increase power handling capability and allow higher currents. These devices are commonly used to design power chokes and flyback converters and reduce proximity losses by up to 70%. These air gaps offer a technical solution designed to significantly lower the fringing flux effect to decrease electromagnetic emissions and heating. EPCOS / TDK Distributed Gapped Cores improve the thermal performance of solid wire and high-frequency (HF) Litz wire designs. The air gaps allow the reduction of the core size by one class (such as E 65 to E 55) thanks to lower winding losses. These EPCOS / TDK cores are designed for the market trends of downsizing and increased power density, making them ideal for automotive and industrial applications.