B65875A0000R087

EPCOS / TDK
871-B65875A0000R087
B65875A0000R087

Mfr.:

Description:
Ferrite Cores & Accessories PQ20/20 N87 Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 240)
1,34 € 643,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ20/20
Ferrite Cores
Ungapped
PQ Core
PQ 20 x 20
2.65 uH
- 20 %, + 30 %
N87
Ammo Pack
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inside Height: 7.15 mm
Inside Length: 8.8 mm
Inside Width: 11.4 mm
Outside Height: 10.1 mm
Outside Length: 20.5 mm
Outside Width: 14 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 240
Subcategory: Ferrites
Part # Aliases: B65875AR87
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909990
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.